Part Details for 74ALVT16827DGGS by NXP Semiconductors
Overview of 74ALVT16827DGGS by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for 74ALVT16827DGGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVT16827DGGS-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 56TSSOP Min Qty: 174 Container: Bulk MARKETPLACE PRODUCT |
1972 In Stock |
|
$1.7300 | Buy Now |
|
Rochester Electronics | 74ALVT16827 - 20-bit buffer/line driver, non-inverting, 3-state ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1972 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for 74ALVT16827DGGS
74ALVT16827DGGS CAD Models
74ALVT16827DGGS Part Data Attributes:
|
74ALVT16827DGGS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16827DGGS
NXP Semiconductors
74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state TSSOP 56-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |