-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6349
|
Newark | Xnor, 2 I/P, -40 To 125Deg C, Logic Function:Xnor (Exclusive Nor), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Aup, Supply Voltage Min:2.3V Rohs Compliant: Yes |Nexperia 74AUP1T87GWH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3708 |
|
$0.1090 | Buy Now |
DISTI #
1727-7730-1-ND
|
DigiKey | IC GATE XNOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39656 In Stock |
|
$0.1144 / $0.2800 | Buy Now |
DISTI #
74AUP1T87GWH
|
Avnet Americas | XNOR 1-Element 2Input 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T87GWH) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 / $0.0983 | Buy Now |
DISTI #
771-74AUP1T87GWH
|
Mouser Electronics | Translation - Voltage Levels 74AUP1T87GW/SOT353/UMT5 RoHS: Compliant | 3887 |
|
$0.1140 / $0.2800 | Buy Now |
DISTI #
V36:1790_19737995
|
Arrow Electronics | XNOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2247 | Americas - 6000 |
|
$0.0933 / $0.0961 | Buy Now |
DISTI #
V72:2272_19737995
|
Arrow Electronics | XNOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1904 Container: Cut Strips | Americas - 4 |
|
$0.1119 / $0.1346 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Low-Power 2-Input EXCLUSIVE-NOR Gate - TSSOP5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0981 | Buy Now |
DISTI #
70731625
|
Verical | XNOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2247 | Americas - 6000 |
|
$0.0933 / $0.0961 | Buy Now |
|
Rochester Electronics | 74AUP1T87 - Low-power 2-input EXCLUSIVE-NOR gate with voltage-leveltranslator RoHS: Compliant Status: Active Min Qty: 1 | 2521 |
|
$0.0814 / $0.0958 | Buy Now |
DISTI #
74AUP1T87GWH
|
TTI | Translation - Voltage Levels 74AUP1T87GW/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy