-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6350
|
Newark | Xnor Gate W/Lvl Translator, 2I/P, X2Son5, Logic Family/Base Number:74Aup1T87, Logic Type:Xnor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:X2Son, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74AUP1T87GXH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-74AUP1T87GXH-ND
|
DigiKey | IC GATE XNOR 1CH 2-INP 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
230208 In Stock |
|
$0.1200 | Buy Now |
DISTI #
1727-74AUP1T87GXHCT-ND
|
DigiKey | IC GATE XNOR 1CH 2-INP 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1213 / $0.1310 | Buy Now |
DISTI #
771-74AUP1T87GXH
|
Mouser Electronics | Translation - Voltage Levels 74AUP1T87GX/SOT1226/X2SON5 RoHS: Compliant | 0 |
|
$0.1210 / $0.1240 | Order Now |
DISTI #
V72:2272_19738035
|
Arrow Electronics | XNOR Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1816 Container: Cut Strips | Americas - 10000 |
|
$0.1142 / $0.1192 | Buy Now |
DISTI #
V79:2366_28865864
|
Arrow Electronics | XNOR Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 884 Package Multiple: 1 Date Code: 1816 | Americas - 9800 |
|
$0.1131 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA Low-Power 2-Input EXCLUSIVE-NOR Gate - X2SON-5 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1240 | Buy Now |
DISTI #
27069388
|
Verical | XNOR Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1816 | Americas - 10000 |
|
$0.1142 / $0.1181 | Buy Now |
DISTI #
77899529
|
Verical | XNOR Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 884 Package Multiple: 1 Date Code: 1816 | Americas - 9800 |
|
$0.1131 | Buy Now |
|
Rochester Electronics | 74AUP1T87 - Low-power 2-input EXCLUSIVE-NOR gate with voltage-leveltranslator RoHS: Compliant Status: Active Min Qty: 1 | 230208 |
|
$0.1072 / $0.1261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy