-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1T98-Q100 - Low-power configurable gate with voltage-level translator@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2154
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1T98GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 | Buy Now |
DISTI #
1727-74AUP1T98GW-Q100HTR-ND
|
DigiKey | IC TRANSLATOR UNIDIR 6TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1023 / $0.1318 | Buy Now |
DISTI #
74AUP1T98GW-Q100H
|
Avnet Americas | Multi-Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74AUP1T98GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0981 / $0.1171 | Buy Now |
DISTI #
771-74AUP1T98GWQ100H
|
Mouser Electronics | Logic Gates 74AUP1T98GW-Q100/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.1020 / $0.1200 | Order Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA 0.25 W SMT Low-Power 2-Input AND Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
74AUP1T98GW-Q100H
|
TTI | Logic Gates 74AUP1T98GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
74AUP1T98GW-Q100H
|
Avnet Americas | Multi-Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74AUP1T98GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0981 / $0.1171 | Buy Now |
DISTI #
74AUP1T98GW-Q100H
|
Avnet Asia | Multi-Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R (Alt: 74AUP1T98GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3936724
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1T98GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1T98GW-Q100H
Nexperia
74AUP1T98-Q100 - Low-power configurable gate with voltage-level translator@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |