-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G132 - Low-power dual 2-input NAND Schmitt trigger@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2289
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:-, Logic Ic Family:74Aup, Supply Voltage Min:800Mv, Output Current:- Rohs Compliant: Yes |Nexperia 74AUP2G132DC,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6802 |
|
$0.1770 / $0.2630 | Buy Now |
DISTI #
1727-6873-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6928 In Stock |
|
$0.1295 / $0.4500 | Buy Now |
DISTI #
74AUP2G132DC,125
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74AUP2G132DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
771-AUP2G132DC125
|
Mouser Electronics | Logic Gates 74AUP2G132DC/SOT765/VSSOP8 RoHS: Compliant | 6064 |
|
$0.1290 / $0.4100 | Buy Now |
DISTI #
V72:2272_06491971
|
Arrow Electronics | NAND Gate 2-Element 2-IN CMOS Automotive 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 4213 |
|
$0.1154 / $0.2419 | Buy Now |
|
Future Electronics | 74AUP Series 0.8- 3.6 V Low-Power Dual 2-Input NAND Schmitt Trigger - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
63339073
|
Verical | NAND Gate 2-Element 2-IN CMOS Automotive 8-Pin VSSOP T/R Min Qty: 51 Package Multiple: 1 Date Code: 2224 | Americas - 4213 |
|
$0.1154 / $0.1837 | Buy Now |
DISTI #
74073616
|
Verical | NAND Gate 2-Element 2-IN CMOS Automotive 8-Pin VSSOP T/R Min Qty: 191 Package Multiple: 1 | Americas - 2087 |
|
$0.3844 / $0.4295 | Buy Now |
|
Rochester Electronics | 74AUP2G132DC - NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 608 |
|
$0.1104 / $0.1299 | Buy Now |
DISTI #
74AUP2G132DC,125
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74AUP2G132DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1116 / $0.1332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G132DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G132DC,125
Nexperia
74AUP2G132 - Low-power dual 2-input NAND Schmitt trigger@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G132DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G132DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G132DC | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AUP2G132DC,125 vs 74AUP2G132DC |