Part Details for 74AUP2G38GT,115 by NXP Semiconductors
Overview of 74AUP2G38GT,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP2G38GT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP2G38GT,115-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8-XSON Min Qty: 1080 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.2800 | Buy Now |
DISTI #
2156-74AUP2G38GT,115-954-ND
|
DigiKey | IC GATE NAND Min Qty: 1080 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39486 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | 74AUP2G38GT - NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 39486 |
|
$0.2383 / $0.2804 | Buy Now |
DISTI #
4267490
|
Farnell | RoHS: Compliant Min Qty: 1334 Container: Each | 0 |
|
$0.3918 | Buy Now |
Part Details for 74AUP2G38GT,115
74AUP2G38GT,115 CAD Models
74AUP2G38GT,115 Part Data Attributes
|
74AUP2G38GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G38GT,115
NXP Semiconductors
74AUP2G38 - Low-power dual 2-input NAND gate; open drain SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252, SOT-833-1, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP2G38GT,115
This table gives cross-reference parts and alternative options found for 74AUP2G38GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G38GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G38GT,115 | 74AUP2G38 - Low-power dual 2-input NAND gate; open drain@en-us SON 8-Pin | Nexperia | 74AUP2G38GT,115 vs 74AUP2G38GT,115 |