Datasheets
74AVC16374DGG,118 by:

74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin

Part Details for 74AVC16374DGG,118 by Nexperia

Overview of 74AVC16374DGG,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74AVC16374DGG,118

Part # Distributor Description Stock Price Buy
Rochester Electronics 74AVC16374 - 16-bit edge triggered D-type flip-flop, 3.6 V tolerant, 3-state ' RoHS: Compliant Status: Obsolete Min Qty: 1 1695
  • 1 $0.8677
  • 25 $0.8503
  • 100 $0.8156
  • 500 $0.7809
  • 1,000 $0.7375
$0.7375 / $0.8677 Buy Now
DISTI # 74AVC16374DGG,118
Avnet Silica Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R (Alt: 74AVC16374DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now

Part Details for 74AVC16374DGG,118

74AVC16374DGG,118 CAD Models

74AVC16374DGG,118 Part Data Attributes

74AVC16374DGG,118 Nexperia
Buy Now Datasheet
Compare Parts:
74AVC16374DGG,118 Nexperia 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description PLASTIC, SOT-362, TSSOP-48
Pin Count 48
Manufacturer Package Code SOT362-1
Reach Compliance Code compliant
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family AVC
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 8.4 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 1.4 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AVC16374DGG,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AVC16374DGG,118 by Nexperia

  • Please alert me when 74AVC16374DGG,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AVC16374DGG,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AVC16374DGG,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AVC16374DGG,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AVC16374DGG,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AVC16374DGG,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: