-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4512
|
Newark | Translating Transceiver, Sot-26-6, No. Of Inputs:1, Output Current:-, Propagation Delay:2.8Ns, No. Of Pins:6Pins, Logic Case Style:Sot-26, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Diodes Inc. 74AVC1T45W6-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3170 |
|
$0.0670 | Buy Now |
DISTI #
74AVC1T45W6-7DICT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1533 In Stock |
|
$0.1017 / $0.4600 | Buy Now |
DISTI #
74AVC1T45W6-7
|
Avnet Americas | Voltage Level Translator 6-Pin SOT-26 T/R - Tape and Reel (Alt: 74AVC1T45W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0675 / $0.0797 | Buy Now |
DISTI #
621-74AVC1T45W6-7
|
Mouser Electronics | Translation - Voltage Levels Logic AVC 1G Translator RoHS: Compliant | 10391 |
|
$0.1130 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
74AVC1T45W6-7
|
Avnet Americas | Voltage Level Translator 6-Pin SOT-26 T/R - Tape and Reel (Alt: 74AVC1T45W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0675 / $0.0797 | Buy Now |
DISTI #
74AVC1T45W6-7
|
TME | IC: digital, 1bit,transceiver,translator, Ch: 1, CMOS, 1.2÷3.6VDC Min Qty: 5 | 0 |
|
$0.0980 / $0.1660 | RFQ |
|
Ameya Holding Limited | SOT26/SINGLE BIT DUAL POWER SUPPLY TRANSLATING TRANSCEIVER WITH 3 STATE OUT | 14506 |
|
RFQ | |
DISTI #
SMC-74AVC1T45W6-7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2252 Container: Tape & Reel | 23439 |
|
RFQ | |
DISTI #
74AVC1T45W6-7
|
Avnet Silica | Voltage Level Translator 6-Pin SOT-26 T/R (Alt: 74AVC1T45W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy