-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC8T245-Q100 - 8-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1197
|
Newark | Txrx/Translating, Aec-Q100, Dhvqfn-24, Logic Family/Base Number:74Avc8T245, Logic Device Type:Transceiver, Translating, Logic Case Style:Dhvqfn, No. Of Pins:24Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Nexperia 74AVC8T245BQ-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3459 |
|
$0.7690 / $1.5600 | Buy Now |
DISTI #
1727-8384-1-ND
|
DigiKey | IC TRANSLATR TXRX 3.6V 24DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
74AVC8T245BQ-Q100J
|
Avnet Americas | Bus XCVR Dual 8-CH 3-ST 24-Pin DHVQFN Reel - Tape and Reel (Alt: 74AVC8T245BQ-Q100J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4734 / $0.5651 | Buy Now |
DISTI #
771-74AVC8T245BQQ100
|
Mouser Electronics | Bus Transceivers 74AVC8T245BQ-Q100/SOT815/DHVQF RoHS: Compliant | 17447 |
|
$0.5400 / $1.4000 | Buy Now |
|
Future Electronics | 8-bit dual supply translating transceiver with configurable voltage translation RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.6480 / $2.1600 | Buy Now | |
|
Rochester Electronics | 74AVC8T245 - 8-bit dual supply translating transceiver with configurable voltage translation RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.4686 / $0.5513 | Buy Now |
DISTI #
74AVC8T245BQ-Q100J
|
TTI | Bus Transceivers 74AVC8T245BQ-Q100/SOT815/DHVQF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4850 / $0.5160 | Buy Now |
DISTI #
74AVC8T245BQ-Q100J
|
Avnet Asia | Bus XCVR Dual 8-CH 3-ST 24-Pin DHVQFN Reel (Alt: 74AVC8T245BQ-Q100J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6887 / $0.7703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC8T245BQ-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC8T245BQ-Q100J
Nexperia
74AVC8T245-Q100 - 8-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT815-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for 74AVC8T245BQ-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC8T245BQ-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC8T245BQ,118 | 74AVC8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin | Nexperia | 74AVC8T245BQ-Q100J vs 74AVC8T245BQ,118 |
74AVC8T245BQ-Q100 | Bus Transceiver, AVC Series, 1-Func, 8-Bit, True Output, CMOS, PQCC24 | Nexperia | 74AVC8T245BQ-Q100J vs 74AVC8T245BQ-Q100 |