Part Details for 74AVC8T245PW,118 by NXP Semiconductors
Overview of 74AVC8T245PW,118 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AVC8T245PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 45 |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 114 |
|
$0.3750 / $1.2500 | Buy Now |
|
Chip1Cloud | IC TRANSCVR 3ST 8BIT 24TSSOP | 54978 |
|
RFQ | |
|
Perfect Parts Corporation | 4154 |
|
RFQ |
Part Details for 74AVC8T245PW,118
74AVC8T245PW,118 CAD Models
74AVC8T245PW,118 Part Data Attributes:
|
74AVC8T245PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVC8T245PW,118
NXP Semiconductors
74AVC8T245 - 8-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AVC8T245PW,118
This table gives cross-reference parts and alternative options found for 74AVC8T245PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC8T245PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935284593118 | Bus Transceiver | Nexperia | 74AVC8T245PW,118 vs 935284593118 |
74AVC8T245PW-Q100 | Bus Transceiver, AVC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Nexperia | 74AVC8T245PW,118 vs 74AVC8T245PW-Q100 |
935284593112 | Bus Transceiver | Nexperia | 74AVC8T245PW,118 vs 935284593112 |
74AVC8T245PW,118 | 74AVC8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin | Nexperia | 74AVC8T245PW,118 vs 74AVC8T245PW,118 |
74AVC8T245PW | Bus Transceiver | Nexperia | 74AVC8T245PW,118 vs 74AVC8T245PW |