Part Details for 74BCT2240PC by National Semiconductor Corporation
Overview of 74BCT2240PC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74BCT2240PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74BCT2240PC-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20DIP Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
371 In Stock |
|
$1.1200 | Buy Now |
|
Rochester Electronics | Bus Driver, 2-Func, 4-Bit, Inverted Output, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 371 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for 74BCT2240PC
74BCT2240PC CAD Models
74BCT2240PC Part Data Attributes
|
74BCT2240PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74BCT2240PC
National Semiconductor Corporation
IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.015 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 69 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |