Part Details for 74BCT2244PC by National Semiconductor Corporation
Overview of 74BCT2244PC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 74BCT2244PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74BCT2244PC-ND
|
DigiKey | BUS DRIVER, 4-BIT, Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3783 In Stock |
|
$1.7000 | Buy Now |
|
Quest Components | 5 |
|
$3.3918 / $4.0701 | Buy Now | |
|
Rochester Electronics | Bus Driver, 2-Func, 4-Bit, True Output, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3783 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for 74BCT2244PC
74BCT2244PC CAD Models
74BCT2244PC Part Data Attributes
|
74BCT2244PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74BCT2244PC
National Semiconductor Corporation
IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.015 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |