-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4382
|
Newark | Bus Switch, 2-Ch, 3.6V, Dhvqfn-16, No. Of Channels:2Channels, Output Current:-, Switch Type:Bus Switch, On State Resistance Max:4Ohm, Logic Case Style:Dhvqfn, No. Of Pins:16Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nexperia 74CB3Q3253BQX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-7653-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1145 In Stock |
|
$0.2731 / $0.8200 | Buy Now |
DISTI #
74CB3Q3253BQX
|
Avnet Americas | Bus Switch Dual SP4T 1-Element 16-Pin DHVQFN T/R - Tape and Reel (Alt: 74CB3Q3253BQX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2682 / $0.3201 | Buy Now |
DISTI #
771-74CB3Q3253BQX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3253BQ/SOT763/DHVQFN16 RoHS: Compliant | 4087 |
|
$0.2730 / $0.6600 | Buy Now |
DISTI #
V72:2272_19923483
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1828 Container: Cut Strips | Americas - 1419 |
|
$0.0729 / $0.2782 | Buy Now |
|
Future Electronics | 74CB Series 3.6 V 0.5 W Dual 1-of-4 FET Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
Future Electronics | 74CB Series 3.6 V 0.5 W Dual 1-of-4 FET Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
Future Electronics | 74CB Series 3.6 V 0.5 W Dual 1-of-4 FET Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
29519551
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1828 | Americas - 1419 |
|
$0.0729 / $0.0864 | Buy Now |
|
Rochester Electronics | 74CB3Q3253 - Dual 1-of-4 FET multiplexer/demultiplexer with charge pump RoHS: Compliant Status: Active Min Qty: 1 | 49248 |
|
$0.2413 / $0.2839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy