-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CB3Q3253 - Dual 1-of-4 FET multiplexer/demultiplexer with charge pump@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4383
|
Newark | Bus Switch, 2-Ch, 3.6V, Tssop-16, No. Of Channels:2Channels, Output Current:-, Switch Type:Bus Switch, On State Resistance Max:4Ohm, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nexperia 74CB3Q3253PWJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1202 |
|
$0.2620 / $0.4990 | Buy Now |
DISTI #
1727-7453-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.1900 / $0.6000 | Buy Now |
DISTI #
74CB3Q3253PWJ
|
Avnet Americas | Bus Switch Dual SP4T 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: 74CB3Q3253PWJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1866 / $0.2227 | Buy Now |
DISTI #
771-74CB3Q3253PWJ
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3253PW/SOT403/TSSOP16 RoHS: Compliant | 4674 |
|
$0.1900 / $0.3400 | Buy Now |
DISTI #
V72:2272_18658560
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1823 Container: Cut Strips | Americas - 646 |
|
$0.0507 / $0.1935 | Buy Now |
|
Future Electronics | 74CB Series 2.3 to 3.6 V Dual 1-of-4 FET Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Future Electronics | 74CB Series 2.3 to 3.6 V Dual 1-of-4 FET Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
DISTI #
27577971
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1823 | Americas - 646 |
|
$0.0507 / $0.0522 | Buy Now |
DISTI #
74CB3Q3253PWJ
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3253PW/SOT403/TSSOP16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2040 | Buy Now |
DISTI #
74CB3Q3253PWJ
|
Avnet Asia | Bus Switch Dual SP4T 1-Element 16-Pin TSSOP T/R (Alt: 74CB3Q3253PWJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1682 / $0.2043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CB3Q3253PWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CB3Q3253PWJ
Nexperia
74CB3Q3253 - Dual 1-of-4 FET multiplexer/demultiplexer with charge pump@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e4 | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |