-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CB3Q3257 - 4-bit 1-of-2 FET multiplexer/demultiplexer with charge pump@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4384
|
Newark | Bus Switch, 4-Ch, 3.6V, Dhvqfn-16, No. Of Channels:4Channels, Output Current:-, Switch Type:Bus Switch, On State Resistance Max:4Ohm, Logic Case Style:Dhvqfn, No. Of Pins:16Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nexperia 74CB3Q3257BQX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.3630 / $0.8530 | Buy Now |
DISTI #
1727-7654-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4387 In Stock |
|
$0.2731 / $0.8200 | Buy Now |
DISTI #
74CB3Q3257BQX
|
Avnet Americas | Bus Switch 4 x 1:2 1-Element 16-Pin DHVQFN T/R - Tape and Reel (Alt: 74CB3Q3257BQX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2682 / $0.3201 | Buy Now |
DISTI #
771-74CB3Q3257BQX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3257BQ/SOT763/DHVQFN16 RoHS: Compliant | 2254 |
|
$0.2730 / $0.8200 | Buy Now |
|
Future Electronics | 74CB Series 3.6 V 0.5 W 4-Bit 1-of-2 FET Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | 74CB Series 3.6 V 0.5 W 4-Bit 1-of-2 FET Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
74CB3Q3257BQX
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3257BQ/SOT763/DHVQFN16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2760 / $0.3090 | Buy Now |
DISTI #
74CB3Q3257BQX
|
Avnet Asia | Bus Switch 4 x 1:2 1-Element 16-Pin DHVQFN T/R (Alt: 74CB3Q3257BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2545 / $0.2846 | Buy Now |
DISTI #
74CB3Q3257BQX
|
Avnet Silica | Bus Switch 4 x 1:2 1-Element 16-Pin DHVQFN T/R (Alt: 74CB3Q3257BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DHVQFN-16-EP(2.5x3.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS | 932 |
|
$0.3772 / $0.5177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CB3Q3257BQX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CB3Q3257BQX
Nexperia
74CB3Q3257 - 4-bit 1-of-2 FET multiplexer/demultiplexer with charge pump@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Propagation Delay (tpd) | 0.2 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |