-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1640
|
Newark | Bus Switch, Aec-Q100, Spdt, Tssop-16, No. Of Channels:4Channels, Output Current:-, Switch Type:Spdt, On State Resistance Max:9Ohm, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Product Rohs Compliant: Yes |Nexperia 74CB3Q3257PW-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2103 |
|
$0.2840 / $0.5620 | Buy Now |
DISTI #
37AH6016
|
Newark | 74Cb3Q3257Pw-Q100/Sot403/Tssop Rohs Compliant: Yes |Nexperia 74CB3Q3257PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 | Buy Now |
DISTI #
1727-8683-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4229 In Stock |
|
$0.2313 / $0.6900 | Buy Now |
DISTI #
74CB3Q3257PW-Q100J
|
Avnet Americas | 4-Bit 1-of-2 FET Multiplexer/Demultiplexer with Charge Pump SPDT 2.3V to 3.6V 16-Pin TSSOP - Tape and Reel (Alt: 74CB3Q3257PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 / $0.2575 | Buy Now |
DISTI #
771-CB3Q3257PWQ100J
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3257PW-Q100/SOT403/TSSOP RoHS: Compliant | 2940 |
|
$0.2310 / $0.6000 | Buy Now |
DISTI #
V72:2272_23156488
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 392 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 Container: Cut Strips | Americas - 5000 |
|
$0.2335 / $0.2552 | Buy Now |
|
Future Electronics | 16-bit buffer/line driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
66950855
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 2310 | Americas - 5000 |
|
$0.2335 / $0.2552 | Buy Now |
DISTI #
74CB3Q3257PW-Q100J
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3257PW-Q100/SOT403/TSSOP RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2370 | Buy Now |
DISTI #
74CB3Q3257PW-Q100J
|
Avnet Asia | 4-Bit 1-of-2 FET Multiplexer/Demultiplexer with Charge Pump SPDT 2.3V to 3.6V 16-Pin TSSOP (Alt: 74CB3Q3257PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2047 / $0.2289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy