Part Details for 74CX2 by Honeywell Sensing and Control
Overview of 74CX2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74CX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B9100
|
Newark | Limit Switch, Dpdt, 10A, 480Vac, Limit Switch Actuator:-, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:1.25N-M, Product Range:Cx Series, Contact Current Dc Max:300Ma Rohs Compliant: Yes |Honeywell 74CX2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,295.2000 / $3,781.7400 | Buy Now |
DISTI #
74CX2-ND
|
DigiKey | SWITCH SNAP ACT DPDTX2 10A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,127.1200 | Buy Now |
DISTI #
785-74CX2
|
Mouser Electronics | Basic / Snap Action Switches Enclosed BS RoHS: Compliant | 0 |
|
$3,126.7300 | Order Now |
DISTI #
70242088
|
RS | Hazardous Location Switch, Enclosed | Honeywell 74CX2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,977.6700 | RFQ |
|
Onlinecomponents.com | Limit Switch - DPDT x 2 - On-Mom - 10A(AC)/300mA(DC) 120VAC 125VDC - Side Rotary (No Lever) Actuator - IP66 - Screw Terminal - Chassis Mount. RoHS: Compliant |
14 In Stock |
|
$1,830.2500 / $3,070.4000 | Buy Now |
DISTI #
74CX2
|
TTI | Basic / Snap Action Switches Enclosed BS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2,816.3700 / $2,930.1500 | Buy Now |
|
Master Electronics | Limit Switch - DPDT x 2 - On-Mom - 10A(AC)/300mA(DC) 120VAC 125VDC - Side Rotary (No Lever) Actuator - IP66 - Screw Terminal - Chassis Mount. RoHS: Compliant |
14 In Stock |
|
$1,830.2500 / $3,070.4000 | Buy Now |