Part Details for 74F399DC by National Semiconductor Corporation
Overview of 74F399DC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F399DC
74F399DC CAD Models
74F399DC Part Data Attributes:
|
74F399DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F399DC
National Semiconductor Corporation
IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 34 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 140 MHz |
Alternate Parts for 74F399DC
This table gives cross-reference parts and alternative options found for 74F399DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F399DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F399JD | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74F399DC vs MC54F399JD |
74F399SDCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F399DC vs 74F399SDCQR |
74F399N | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | YAGEO Corporation | 74F399DC vs 74F399N |
M38510/35002BEA | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | 74F399DC vs M38510/35002BEA |
M38510/35002SEA | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F399DC vs M38510/35002SEA |
54F399/BEA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | YAGEO Corporation | 74F399DC vs 54F399/BEA |
M38510/35002BEA | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F399DC vs M38510/35002BEA |
54F399SDM | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F399DC vs 54F399SDM |
74F399PCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F399DC vs 74F399PCQR |
74F399PC | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74F399DC vs 74F399PC |