-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 4 Clock Buffer, COL0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74FCT38074SCMGI-ND
|
DigiKey | IC CLK BUFFER 1:4 166MHZ 8VFQFN Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.0119 | Buy Now |
DISTI #
74FCT38074SCMGI
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Product that comes on tape, but is not reeled (Alt: 74FCT38074SCMGI) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
972-74FCT38074SCMGI
|
Mouser Electronics | Clock Buffer Low Skew 1 to 4 50fs 1.8 to 3.3V RoHS: Compliant | 0 |
|
$2.0100 / $3.2100 | Order Now |
|
Future Electronics | 74FCT Series 3.6 V 166 MHz SMT Low Skew 1 to 4 Clock Buffer - UFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.6400 / $1.6800 | Buy Now |
DISTI #
74FCT38074SCMGI
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Product that comes on tape, but is not reeled (Alt: 74FCT38074SCMGI) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
74FCT38074SCMGI
|
Avnet Silica | Low Skew 1 to 4 Clock Buffer (Alt: 74FCT38074SCMGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT38074SCMGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT38074SCMGI
Renesas Electronics Corporation
Low Skew 1 to 4 Clock Buffer, COL0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | COL | |
Pin Count | 8 | |
Manufacturer Package Code | CMG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |