Part Details for 74HC107D,652 by NXP Semiconductors
Overview of 74HC107D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74HC107D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC107D,652-ND
|
DigiKey | IC JK TYPE NEG TRG DUAL 14SOIC Min Qty: 1597 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
5727 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 74HC107D - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5727 |
|
$0.1612 / $0.1897 | Buy Now |
Part Details for 74HC107D,652
74HC107D,652 CAD Models
74HC107D,652 Part Data Attributes
|
74HC107D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC107D,652
NXP Semiconductors
74HC(T)107 - Dual JK flip-flop with reset; negative-edge trigger SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 60 MHz |
Alternate Parts for 74HC107D,652
This table gives cross-reference parts and alternative options found for 74HC107D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC107D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC107D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC107D,652 vs GD74HC107D |
HD74HC107RP | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC107D,652 vs HD74HC107RP |
74HC107D-T | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch | NXP Semiconductors | 74HC107D,652 vs 74HC107D-T |
74HC107D,653 | 74HC(T)107 - Dual JK flip-flop with reset; negative-edge trigger SOIC 14-Pin | NXP Semiconductors | 74HC107D,652 vs 74HC107D,653 |
M74HC107M1R | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | STMicroelectronics | 74HC107D,652 vs M74HC107M1R |
HD74HC107RP-EL | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC107D,652 vs HD74HC107RP-EL |
74HC107D,653 | 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin | Nexperia | 74HC107D,652 vs 74HC107D,653 |
HD74HC107RP | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC107D,652 vs HD74HC107RP |
935186300112 | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SSOP-14, FF/Latch | NXP Semiconductors | 74HC107D,652 vs 935186300112 |
MC74HC107D | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC107D,652 vs MC74HC107D |