Part Details for 74HC107DB,112 by NXP Semiconductors
Overview of 74HC107DB,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74HC107DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC107DB,112-954-ND
|
DigiKey | IC FF JK-TYPE DUAL 1BIT 14SSOP Min Qty: 935 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6118 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | 74HC107DB - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6118 |
|
$0.2756 / $0.3242 | Buy Now |
|
Perfect Parts Corporation | 2272 |
|
RFQ |
Part Details for 74HC107DB,112
74HC107DB,112 CAD Models
74HC107DB,112 Part Data Attributes:
|
74HC107DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC107DB,112
NXP Semiconductors
74HC(T)107 - Dual JK flip-flop with reset; negative-edge trigger SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 60 MHz |
Alternate Parts for 74HC107DB,112
This table gives cross-reference parts and alternative options found for 74HC107DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC107DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC107DB,118 | 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SSOP1 14-Pin | Nexperia | 74HC107DB,112 vs 74HC107DB,118 |
74HC107DB | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SSOP-14, FF/Latch | NXP Semiconductors | 74HC107DB,112 vs 74HC107DB |