-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3224-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1140 Lead time: 52 Weeks Container: Tube |
101 In Stock |
|
$0.2505 | Buy Now |
DISTI #
P40:2555_13681838
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2146 | Europe - 59000 |
|
$0.1345 / $0.2335 | Buy Now |
DISTI #
V79:2366_24315729
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 518 Package Multiple: 1 Date Code: 1710 | Americas - 2888 |
|
$0.1932 | Buy Now |
|
Future Electronics | 74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4560 Package Multiple: 57 | 0 |
|
$0.2700 | Buy Now |
DISTI #
36793879
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 518 Package Multiple: 1 Date Code: 1710 | Americas - 2888 |
|
$0.1932 | Buy Now |
|
Rochester Electronics | 74HC11D - AND Gate, HC/UH Series, 3-Func, 3-Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62333 |
|
$0.1537 / $0.1808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC11D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC11D,652
Nexperia
74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC11D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC11RP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC11D,652 vs HD74HC11RP-EL |
SN74HC11DTG4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC11D,652 vs SN74HC11DTG4 |
MC74HC11AD | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC11D,652 vs MC74HC11AD |
MC74HC11ADT | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | 74HC11D,652 vs MC74HC11ADT |
CD74HC11M | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 74HC11D,652 vs CD74HC11M |
SN74HC11DE4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74HC11D,652 vs SN74HC11DE4 |
SN74HC11DR-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | Texas Instruments | 74HC11D,652 vs SN74HC11DR-00 |
MC74HC11DR2 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74HC11D,652 vs MC74HC11DR2 |
933714290652 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC11D,652 vs 933714290652 |
SN74HC11DR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74HC11D,652 vs SN74HC11DR |