-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5231
|
Newark | And Gate, 3I/P, Soic-14, Logic Function:And Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc11, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Nexperia 74HC11D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2054 |
|
$0.0650 | Buy Now |
DISTI #
93X4866
|
Newark | And Gate, Triple, 3 I/P, Soic-14, Logic Family/Base Number:74Hc11, Logic Type:And, Output Current:25Ma, No. Of Inputs:9, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Hc, rohs Compliant: Yes |Nexperia 74HC11D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1680 | Buy Now |
DISTI #
1727-6310-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19465 In Stock |
|
$0.1565 / $0.5500 | Buy Now |
DISTI #
74HC11D,653
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC11D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0703 / $0.0839 | Buy Now |
DISTI #
74HC11D,653
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC11D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0703 / $0.0839 | Buy Now |
DISTI #
771-74HC11D-T
|
Mouser Electronics | Logic Gates 74HC11D/SOT108/SO14 RoHS: Compliant | 6614 |
|
$0.1160 / $0.5000 | Buy Now |
DISTI #
A03:0893_00016215
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2345 | Asia - 52500 |
|
$0.0874 / $0.1054 | Buy Now |
DISTI #
E02:0323_00016215
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2412 | Europe - 5000 |
|
$0.0714 | Buy Now |
DISTI #
V72:2272_06492634
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 3903 |
|
$0.1586 / $0.1733 | Buy Now |
DISTI #
V79:2366_26137592
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 3144 |
|
$0.1178 / $0.4990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC11D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC11D,653
Nexperia
74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC11D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC11RP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC11D,653 vs HD74HC11RP-EL |
SN74HC11DTG4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC11D,653 vs SN74HC11DTG4 |
MC74HC11AD | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC11D,653 vs MC74HC11AD |
MC74HC11ADT | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | 74HC11D,653 vs MC74HC11ADT |
CD74HC11M | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 74HC11D,653 vs CD74HC11M |
SN74HC11DE4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74HC11D,653 vs SN74HC11DE4 |
SN74HC11DR-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | Texas Instruments | 74HC11D,653 vs SN74HC11DR-00 |
MC74HC11DR2 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74HC11D,653 vs MC74HC11DR2 |
933714290652 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC11D,653 vs 933714290652 |
SN74HC11DR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74HC11D,653 vs SN74HC11DR |