-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC11-Q100; 74HCT11-Q100 - Triple 3-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8389-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1674 / $0.5700 | Buy Now |
DISTI #
74HC11D-Q100J
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SO - Tape and Reel (Alt: 74HC11D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1459 / $0.1742 | Buy Now |
DISTI #
771-74HC11D-Q100J
|
Mouser Electronics | Logic Gates 74HC11D-Q100/SOT108/SO14 RoHS: Compliant | 715 |
|
$0.1640 / $0.5900 | Buy Now |
|
Future Electronics | Logic Gates LOGIC GATES RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1591 | Buy Now |
|
Rochester Electronics | 74HC11 - Triple 3-input AND gate RoHS: Compliant Status: Active Min Qty: 1 | 47500 |
|
$0.1445 / $0.1700 | Buy Now |
DISTI #
74HC11D-Q100J
|
TTI | Logic Gates 74HC11D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1660 | Buy Now |
DISTI #
74HC11D-Q100J
|
Avnet Silica | AND Gate 3-Element 3-IN CMOS 14-Pin SO (Alt: 74HC11D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2V~6V 2uA 3 17ns@6V,50pF AND Gate SOP-14 Gates ROHS | 12600 |
|
$0.1561 / $0.2213 | Buy Now |
DISTI #
74HC11D-Q100J
|
EBV Elektronik | AND Gate 3-Element 3-IN CMOS 14-Pin SO (Alt: 74HC11D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC11D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC11D-Q100J
Nexperia
74HC11-Q100; 74HCT11-Q100 - Triple 3-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC11D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC11AFN-ELP | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC11D-Q100J vs TC74HC11AFN-ELP |
HD74HC11RP | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC11D-Q100J vs HD74HC11RP |
DV74HC11D | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HC11D-Q100J vs DV74HC11D |
MM74HC11M | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | 74HC11D-Q100J vs MM74HC11M |
HD74HC11RP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC11D-Q100J vs HD74HC11RP-EL |
74HC11D,653 | 74HC(T)11 - Triple 3-input AND gate SOIC 14-Pin | NXP Semiconductors | 74HC11D-Q100J vs 74HC11D,653 |
933714290652 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC11D-Q100J vs 933714290652 |
M74HC11M1R | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC11D-Q100J vs M74HC11M1R |
74HC11D | AND Gate | Nexperia | 74HC11D-Q100J vs 74HC11D |
74HC11D,653 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin | Nexperia | 74HC11D-Q100J vs 74HC11D,653 |