Part Details for 74HC11DB,112 by NXP Semiconductors
Overview of 74HC11DB,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC11DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC11DB,112-954-ND
|
DigiKey | IC GATE AND Min Qty: 1610 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3432 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 74HC11D - AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3432 |
|
$0.1599 / $0.1881 | Buy Now |
Part Details for 74HC11DB,112
74HC11DB,112 CAD Models
74HC11DB,112 Part Data Attributes:
|
74HC11DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC11DB,112
NXP Semiconductors
74HC(T)11 - Triple 3-input AND gate SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.3 MM WIDTH, PLASTIC, MO-150, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC11DB,112
This table gives cross-reference parts and alternative options found for 74HC11DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC11DB | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.3 MM WIDTH, PLASTIC, MO-150, SSOP-14, Gate | NXP Semiconductors | 74HC11DB,112 vs 74HC11DB |
74HC11DB,112 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SSOP1 14-Pin | Nexperia | 74HC11DB,112 vs 74HC11DB,112 |
74HC11DB-T | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.3 MM WIDTH, PLASTIC, MO-150, SSOP-14, Gate | NXP Semiconductors | 74HC11DB,112 vs 74HC11DB-T |
935173790118 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC11DB,112 vs 935173790118 |
74HC11DB,118 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SSOP1 14-Pin | Nexperia | 74HC11DB,112 vs 74HC11DB,118 |
SN74HC11DBRG4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | 74HC11DB,112 vs SN74HC11DBRG4 |