-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123-Q100; 74HCT123-Q100 - Dual retriggerable monostable multivibrator with reset@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2787
|
Newark | Ic, Dual, Retrig Multivib Rohs Compliant: Yes |Nexperia 74HC123BQ-Q100,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 | Buy Now |
DISTI #
2156-74HC123BQ-Q100,115-ND
|
DigiKey | IC MULTIVIBRATOR 65NS 16DHVQFN Min Qty: 1933 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
1727-74HC123BQ-Q100,115TR-ND
|
DigiKey | IC MULTIVIBRATOR 65NS 16DHVQFN Min Qty: 1933 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1545 / $0.1871 | Buy Now |
DISTI #
74HC123BQ-Q100,115
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC123BQ-Q100,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1347 / $0.1607 | Buy Now |
DISTI #
771-74HC123BQQ100115
|
Mouser Electronics | Monostable Multivibrator 74HC123BQ-Q100/SOT763/DHVQFN16 RoHS: Compliant | 0 |
|
$0.1520 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1468 | Buy Now |
|
Rochester Electronics | 74HC123 - Dual retriggerable monostable multivibrator with reset RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1333 / $0.1568 | Buy Now |
DISTI #
74HC123BQ-Q100,115
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin DHVQFN EP T/R (Alt: 74HC123BQ-Q100,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123BQ-Q100,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123BQ-Q100,115
Nexperia
74HC123-Q100; 74HCT123-Q100 - Dual retriggerable monostable multivibrator with reset@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |