Logic
74HC125D-Q100J
Description: 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin

Overview of 74HC125D-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74HC125D-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2789
Newark Ic, Dual, Retrig Multivib Rohs Compliant: Yes |Nexperia 74HC125D-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1610
$0.1610 Buy Now
DISTI # 1727-74HC125D-Q100JCT-ND
DigiKey IC BUFFER NON-INVERT 6V 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2088
In Stock
  • 1 $0.3900
  • 10 $0.2630
  • 25 $0.2308
  • 100 $0.1953
  • 250 $0.1783
  • 500 $0.1680
  • 1,000 $0.1595
  • 2,500 $0.1314
  • 5,000 $0.1265
  • 7,500 $0.1241
  • 12,500 $0.1215
  • 17,500 $0.1199
  • 25,000 $0.1184
  • 62,500 $0.1152
$0.1152 / $0.3900 Buy Now
DISTI # 74HC125D-Q100J
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC125D-Q100J) RoHS: Compliant Min Qty: 3251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 34555 Partner Stock
  • 3,251 $0.1153
  • 3,300 $0.1123
  • 6,600 $0.1092
  • 17,000 $0.1061
  • 33,000 $0.1031
  • 170,000 $0.1000
  • 330,000 $0.0969
$0.0969 / $0.1153 Buy Now
DISTI # 74HC125D-Q100J
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC125D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
  • 7,500 $0.1164
  • 12,500 $0.1133
  • 20,000 $0.1102
  • 37,500 $0.1071
  • 75,000 $0.1040
  • 375,000 $0.1009
  • 750,000 $0.0978
$0.0978 / $0.1164 Buy Now
DISTI # 771-74HC125D-Q100J
Mouser Electronics Buffers & Line Drivers 74HC125D-Q100/SOT108/SO14 RoHS: Compliant 4431
  • 1 $0.4200
  • 10 $0.3380
  • 100 $0.2130
  • 1,000 $0.1650
  • 2,500 $0.1340
  • 10,000 $0.1120
  • 25,000 $0.1060
  • 50,000 $0.1040
$0.1040 / $0.4200 Buy Now
Future Electronics Buffers & Line Drivers 74HC125D-Q100/SO14/REEL 13" Q1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1060
  • 5,000 $0.1030
  • 7,500 $0.1010
  • 10,000 $0.0998
  • 12,500 $0.0962
$0.0962 / $0.1060 Buy Now
Rochester Electronics Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 34555
  • 1 $0.1121
  • 25 $0.1099
  • 100 $0.1054
  • 500 $0.1009
  • 1,000 $0.0953
$0.0953 / $0.1121 Buy Now
DISTI # 74HC125D-Q100J
TTI Buffers & Line Drivers 74HC125D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.1100
  • 7,500 $0.1080
  • 10,000 $0.1060
  • 12,500 $0.1040
  • 20,000 $0.1020
  • 375,000 $0.0970
$0.0970 / $0.1100 Buy Now
DISTI # 74HC125D-Q100J
Avnet Silica Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: 74HC125D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.1161
  • 5,000 $0.1084
$0.1084 / $0.1161 Buy Now

CAD Models for 74HC125D-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC125D-Q100J by Nexperia

74HC125D-Q100J
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
150 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC125D-Q100J
    Nexperia
    74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
    VS

Alternate Parts for 74HC125D-Q100J

This table gives cross-reference parts and alternative options found for 74HC125D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC125T14-13 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated 74HC125D-Q100J vs 74HC125T14-13
74HC126PW-Q100J 74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia 74HC125D-Q100J vs 74HC126PW-Q100J
74HC125PW-Q100J 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia 74HC125D-Q100J vs 74HC125PW-Q100J
74HC125S14-13 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated 74HC125D-Q100J vs 74HC125S14-13

Related Parts for 74HC125D-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC125D-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC125D-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74HC125D-Q100J would you like to use for your alert(s)?
  • Please alert me when 74HC125D-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC125D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC125D-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC125D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC125D-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC125D-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: