Part Details for 74HC126T14-13 by Diodes Incorporated
Overview of 74HC126T14-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC126T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74HC126T14-13CT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1014 / $0.4600 | Buy Now |
DISTI #
74HC126T14-13
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC126T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74HC126T14-13
|
Mouser Electronics | Buffers & Line Drivers QUAD 3-STATE BUFFERS OE HI 4mA VCC 4.5V RoHS: Compliant | 2450 |
|
$0.1120 / $0.4700 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quadruple 3-State Buffers OE High - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0995 / $0.1130 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quadruple 3-State Buffers OE High - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0995 / $0.1130 | Buy Now |
|
Bristol Electronics | 2093 |
|
RFQ | ||
|
Quest Components | 1674 |
|
$0.1648 / $0.8240 | Buy Now | |
DISTI #
74HC126T14-13
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC126T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
74HC126T14-13
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, TSSOP14, HC, 2÷6VDC Min Qty: 5 | 0 |
|
$0.0900 / $0.1790 | RFQ |
DISTI #
74HC126T14-13
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R (Alt: 74HC126T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |