Part Details for 74HC14D/S206,118 by NXP Semiconductors
Overview of 74HC14D/S206,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14D/S206,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC14D - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3332 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for 74HC14D/S206,118
74HC14D/S206,118 CAD Models
74HC14D/S206,118 Part Data Attributes
|
74HC14D/S206,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14D/S206,118
NXP Semiconductors
IC IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 74HC14D/S206,118
This table gives cross-reference parts and alternative options found for 74HC14D/S206,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D/S206,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14D/S15,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC14D/S206,118 vs 74HC14D/S15,118 |
74HC14D/N,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC14D/S206,118 vs 74HC14D/N,118 |
74HC14D/S430,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC14D/S206,118 vs 74HC14D/S430,118 |
74HC14D/S15,118 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger SOIC 14-Pin | Nexperia | 74HC14D/S206,118 vs 74HC14D/S15,118 |
74HC14D/N,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | Nexperia | 74HC14D/S206,118 vs 74HC14D/N,118 |