Part Details for 74HC14D by NXP Semiconductors
Overview of 74HC14D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1788 |
|
RFQ | ||
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 4437 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 130 |
|
$0.1100 / $0.1760 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 37 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 300 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 264 |
|
$0.8192 / $2.0480 | Buy Now |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
Part Details for 74HC14D
74HC14D CAD Models
74HC14D Part Data Attributes
|
74HC14D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14D
NXP Semiconductors
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM WIDTH, PLASTIC, MS-012, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM WIDTH, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC14D
This table gives cross-reference parts and alternative options found for 74HC14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC14M | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC14D vs MM74HC14M |
74HC14D,653 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC14D vs 74HC14D,653 |
MM74HC14MX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC14D vs MM74HC14MX |