Datasheets
74HC14DTR2G by:

HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14

Part Details for 74HC14DTR2G by onsemi

Overview of 74HC14DTR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC14DTR2G

Part # Distributor Description Stock Price Buy
Rochester Electronics Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 739535
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

Part Details for 74HC14DTR2G

74HC14DTR2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC14DTR2G Part Data Attributes

74HC14DTR2G onsemi
Buy Now Datasheet
Compare Parts:
74HC14DTR2G onsemi HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TSSOP
Package Description LEAD FREE, TSSOP-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74HC14DTR2G

This table gives cross-reference parts and alternative options found for 74HC14DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC14ADT HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74HC14DTR2G vs MC74HC14ADT
MC74HC14ADTR2 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74HC14DTR2G vs MC74HC14ADTR2
MC74HC14ADTG Hex Inverter with Schmitt Trigger Input, TSSOP-14, 96-TUBE onsemi 74HC14DTR2G vs MC74HC14ADTG
Part Number Description Manufacturer Compare
SNJ54HC05FK Military 6-ch, 2-V to 6-V inverters with open-drain outputs 20-LCCC -55 to 125 Texas Instruments 74HC14DTR2G vs SNJ54HC05FK
SN74HC05DBRG4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74HC14DTR2G vs SN74HC05DBRG4
MM74HC05N IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation 74HC14DTR2G vs MM74HC05N
M74HC05B1R HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 74HC14DTR2G vs M74HC05B1R
SN74HC05D 6-ch, 2-V to 6-V inverters with open-drain outputs 14-SOIC -40 to 125 Texas Instruments 74HC14DTR2G vs SN74HC05D
SN74HC05DE4 6-ch, 2-V to 6-V inverters with open-drain outputs 14-SOIC -40 to 125 Texas Instruments 74HC14DTR2G vs SN74HC05DE4
SN74HC05DR-00 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments 74HC14DTR2G vs SN74HC05DR-00
SNJ54HC05W Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 Rochester Electronics LLC 74HC14DTR2G vs SNJ54HC05W
U74HC14L-S14-R Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 Unisonic Technologies Co Ltd 74HC14DTR2G vs U74HC14L-S14-R
U74HC14G-S14-R Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 Unisonic Technologies Co Ltd 74HC14DTR2G vs U74HC14G-S14-R

74HC14DTR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC14DTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC14DTR2G by onsemi

  • Please alert me when 74HC14DTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC14DTR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC14DTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC14DTR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC14DTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC14DTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: