-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC151-Q100; 74HCT151-Q100 - 8-input multiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1456-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2352 In Stock |
|
$0.1679 / $0.7700 | Buy Now |
DISTI #
74HC151D-Q100,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HC151D-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 / $0.1748 | Buy Now |
DISTI #
771-74HC151D-Q100118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC151D-Q100/SOT109/SO16 RoHS: Compliant | 2380 |
|
$0.1640 / $0.7600 | Buy Now |
|
Future Electronics | 8-input multiplexer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1596 | Buy Now |
|
Rochester Electronics | 74HC151D-Q100 - Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4960 |
|
$0.1449 / $0.1705 | Buy Now |
DISTI #
74HC151D-Q100,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HC151D-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 / $0.1748 | Buy Now |
|
Ameya Holding Limited | IC MUX 8BIT QUAD 2INPUT 16SOIC | 2157 |
|
RFQ | |
DISTI #
74HC151D-Q100,118
|
Avnet Asia | Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74HC151D-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2100 / $0.2349 | Buy Now |
DISTI #
74HC151D-Q100,118
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74HC151D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC151D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC151D-Q100,118
Nexperia
74HC151-Q100; 74HCT151-Q100 - 8-input multiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 280 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC151D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC151D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC151DR2 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC151D-Q100,118 vs MC74HC151DR2 |
HD74HC151RP-EL | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74HC151D-Q100,118 vs HD74HC151RP-EL |
MM74HC151MX_NL | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC151D-Q100,118 vs MM74HC151MX_NL |
MC74HC151D | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC151D-Q100,118 vs MC74HC151D |
MC74HC151D | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC151D-Q100,118 vs MC74HC151D |
SN74HC151DG4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC151D-Q100,118 vs SN74HC151DG4 |
GD74HC151D | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC151D-Q100,118 vs GD74HC151D |
M74HC151M1 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | 74HC151D-Q100,118 vs M74HC151M1 |
933713700652 | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC151D-Q100,118 vs 933713700652 |
74HC151D,652 | 74HC151; 74HCT151 - 8-input multiplexer@en-us SOP 16-Pin | Nexperia | 74HC151D-Q100,118 vs 74HC151D,652 |