Part Details for 74HC157D by NXP Semiconductors
Overview of 74HC157D by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC157D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 2500 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 469 |
|
$0.1488 / $0.2790 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 2000 |
|
$0.1400 / $0.7000 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT MULTIPLEXER Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant | Europe - 1470 |
|
RFQ | |
|
Chip1Cloud | Quad 2-input multiplexer | 42000 |
|
RFQ | |
|
Win Source Electronics | Quad 2-input multiplexer | 62000 |
|
$0.1580 / $0.1980 | Buy Now |
Part Details for 74HC157D
74HC157D CAD Models
74HC157D Part Data Attributes:
|
74HC157D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC157D
NXP Semiconductors
IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC157D
This table gives cross-reference parts and alternative options found for 74HC157D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713740652 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157D vs 933713740652 |
CD74HC157M | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC157D vs CD74HC157M |
933713740653 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC157D vs 933713740653 |
CD74HC157M96 | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC157D vs CD74HC157M96 |
74HC157D-T | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157D vs 74HC157D-T |
CD74HC157MG4 | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC157D vs CD74HC157MG4 |
MC74HC157ADR2 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC157D vs MC74HC157ADR2 |
CD74HC157MT | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC157D vs CD74HC157MT |
CD74HC157MTE4 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC157D vs CD74HC157MTE4 |
TC74HC157AFN-ELP | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74HC157D vs TC74HC157AFN-ELP |