-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC166-Q100; 74HCT166-Q100 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2816
|
Newark | Ic Shift Reg Rohs Compliant: Yes |Nexperia 74HC166PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 | Buy Now |
DISTI #
74HC166PW-Q100J-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.2318 / $0.2689 | Buy Now |
DISTI #
74HC166PW-Q100J
|
Avnet Americas | Shift Register Single Serial/Parallel to Serial 16-Pin TSSOP - Tape and Reel (Alt: 74HC166PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.2174 | Buy Now |
DISTI #
771-74HC166PWQ100J
|
Mouser Electronics | Counter Shift Registers 74HC166PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 0 |
|
$0.2310 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1986 | Buy Now |
|
Rochester Electronics | 74HC166PW-Q100J - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 1214 |
|
$0.1802 / $0.2120 | Buy Now |
DISTI #
74HC166PW-Q100J
|
TTI | Counter Shift Registers 74HC166PW-Q100/SOT403/TSSOP16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2120 | Buy Now |
DISTI #
74HC166PW-Q100J
|
Avnet Americas | Shift Register Single Serial/Parallel to Serial 16-Pin TSSOP - Tape and Reel (Alt: 74HC166PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.2174 | Buy Now |
DISTI #
74HC166PW-Q100J
|
Avnet Silica | (Alt: 74HC166PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC166PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC166PW-Q100J
Nexperia
74HC166-Q100; 74HCT166-Q100 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |