Part Details for 74HC193D,652 by NXP Semiconductors
Overview of 74HC193D,652 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Price & Stock for 74HC193D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC193D,652-ND
|
DigiKey | IC COUNTER UP/DOWN SYNC 16SOIC Min Qty: 854 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
10258 In Stock |
|
$0.3500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | 74HC193D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10258 |
|
$0.3017 / $0.3550 | Buy Now |
Part Details for 74HC193D,652
74HC193D,652 CAD Models
74HC193D,652 Part Data Attributes
|
74HC193D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC193D,652
NXP Semiconductors
74HC(T)193 - Presettable synchronous 4-bit binary up, down counter SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.9 MM, PLASTIC, MS-012, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 13000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HC193D,652
This table gives cross-reference parts and alternative options found for 74HC193D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC193D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC193DE4 | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85 | Texas Instruments | 74HC193D,652 vs SN74HC193DE4 |
CD74HC193ME4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | 74HC193D,652 vs CD74HC193ME4 |
CD74HC193M96 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | 74HC193D,652 vs CD74HC193M96 |
SN74HC193DTG4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | 74HC193D,652 vs SN74HC193DTG4 |
74HC193D | Binary Counter | Nexperia | 74HC193D,652 vs 74HC193D |
CD74HC193MG4 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | 74HC193D,652 vs CD74HC193MG4 |
74HC193D,653 | 74HC(T)193 - Presettable synchronous 4-bit binary up, down counter SOP 16-Pin | NXP Semiconductors | 74HC193D,652 vs 74HC193D,653 |
DV74HC193D | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74HC193D,652 vs DV74HC193D |
HD74HC193RP-EL | HC/UH SERIES, BINARY COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC193D,652 vs HD74HC193RP-EL |
M74HC193M1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | 74HC193D,652 vs M74HC193M1R |