-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5947-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8509 In Stock |
|
$0.3232 / $0.8600 | Buy Now |
DISTI #
74HC193D,653
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R - Tape and Reel (Alt: 74HC193D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2246 / $0.2680 | Buy Now |
DISTI #
771-74HC193D-T
|
Mouser Electronics | Counter ICs 74HC193D/SOT109/SO16 RoHS: Compliant | 2801 |
|
$0.2750 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.2450 | Buy Now |
|
Rochester Electronics | 74HC193D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2223 / $0.2615 | Buy Now |
DISTI #
74HC193D,653
|
Avnet Silica | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R (Alt: 74HC193D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
74HC193D,653
|
EBV Elektronik | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R (Alt: 74HC193D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC193D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC193D,653
Nexperia
74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.9 MM, PLASTIC, MS-012, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 65 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
This table gives cross-reference parts and alternative options found for 74HC193D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC193D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC193DE4 | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85 | Texas Instruments | 74HC193D,653 vs SN74HC193DE4 |
CD74HC193ME4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | 74HC193D,653 vs CD74HC193ME4 |
CD74HC193M96 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | 74HC193D,653 vs CD74HC193M96 |
SN74HC193DTG4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | 74HC193D,653 vs SN74HC193DTG4 |
74HC193D | Binary Counter | Nexperia | 74HC193D,653 vs 74HC193D |
CD74HC193MG4 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | 74HC193D,653 vs CD74HC193MG4 |
74HC193D,653 | 74HC(T)193 - Presettable synchronous 4-bit binary up, down counter SOP 16-Pin | NXP Semiconductors | 74HC193D,653 vs 74HC193D,653 |
DV74HC193D | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74HC193D,653 vs DV74HC193D |
HD74HC193RP-EL | HC/UH SERIES, BINARY COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC193D,653 vs HD74HC193RP-EL |
M74HC193M1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | 74HC193D,653 vs M74HC193M1R |