-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2902
|
Newark | Counter, Binary Up/Down, 49Mhz, Tssop-16, Logic Family/Base Number:74Hc193, Counter Type:Presettable Binary, Synchronous, Up/Down, Clock Frequency:49Mhz, Count Maximum:15, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Rohs Compliant: Yes |Nexperia 74HC193PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4190 / $0.9890 | Buy Now |
DISTI #
1727-74HC193PW,118TR-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2278 / $0.2642 | Buy Now |
DISTI #
74HC193PW,118
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC193PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2034 / $0.2427 | Buy Now |
DISTI #
771-HC193PW118
|
Mouser Electronics | Counter ICs 74HC193PW/SOT403/TSSOP16 RoHS: Compliant | 645 |
|
$0.2220 / $0.6900 | Buy Now |
|
Future Electronics | 74HC Series 6 V Presettable Synchronous 4-Bit Binary up/Down Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
74HC193PW,118
|
Avnet Silica | Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP T/R (Alt: 74HC193PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC193PW,118
|
EBV Elektronik | Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP T/R (Alt: 74HC193PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC193PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC193PW,118
Nexperia
74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 65 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 13 MHz |
This table gives cross-reference parts and alternative options found for 74HC193PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC193PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC193PWTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC193PW,118 vs SN74HC193PWTG4 |
SN74HC193PW | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85 | Texas Instruments | 74HC193PW,118 vs SN74HC193PW |
SN74HC193IPWRQ1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74HC193PW,118 vs SN74HC193IPWRQ1 |
SN74HC193PWTG4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW,118 vs SN74HC193PWTG4 |
M74HC193TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC193PW,118 vs M74HC193TTR |
SN74HC193PWE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW,118 vs SN74HC193PWE4 |
SN74HC193QPWRQ1 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW,118 vs SN74HC193QPWRQ1 |
SN74HC193PWR | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85 | Texas Instruments | 74HC193PW,118 vs SN74HC193PWR |
935188980112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC193PW,118 vs 935188980112 |
SN74HC193PWTE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW,118 vs SN74HC193PWTE4 |