Part Details for 74HC194DB,118 by NXP Semiconductors
Overview of 74HC194DB,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC194DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC194DB118-ND
|
DigiKey | 74HC194DB - PARALLEL IN PARALLE Min Qty: 947 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | 74HC194DB - Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.2721 / $0.3201 | Buy Now |
Part Details for 74HC194DB,118
74HC194DB,118 CAD Models
74HC194DB,118 Part Data Attributes:
|
74HC194DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC194DB,118
NXP Semiconductors
74HC(T)194 - 4-bit bidirectional universal shift register SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SSOP2-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC194DB,118
This table gives cross-reference parts and alternative options found for 74HC194DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC194DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC194DB,112 | 74HC(T)194 - 4-bit bidirectional universal shift register SSOP1 16-Pin | NXP Semiconductors | 74HC194DB,118 vs 74HC194DB,112 |
935189740112 | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register | NXP Semiconductors | 74HC194DB,118 vs 935189740112 |
935189740112 | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16 | Nexperia | 74HC194DB,118 vs 935189740112 |
74HC194DB,112 | 74HC194 - 4-bit bidirectional universal shift register@en-us SSOP1 16-Pin | Nexperia | 74HC194DB,118 vs 74HC194DB,112 |