-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3257-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22824 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
74HC1G00GW,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G00GW,125) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
771-74HC1G00GW-G
|
Mouser Electronics | Logic Gates 74HC1G00GW/SOT353/UMT5 RoHS: Compliant | 105084 |
|
$0.0350 / $0.3300 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Single 2-Input NAND Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 84000Reel |
|
$0.0313 / $0.0363 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Single 2-Input NAND Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0322 / $0.0371 | Buy Now |
DISTI #
74HC1G00GW,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G00GW,125) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
74HC1G00GW.125
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, TSSOP5, Mini Logic, 2÷6VDC Min Qty: 1 | 839 |
|
$0.0435 / $0.1353 | Buy Now |
DISTI #
74HC1G00GW,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G00GW,125) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
74HC1G00GW,125
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HC1G00GW,125) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0287 / $0.0321 | Buy Now |
DISTI #
74HC1G00GW,125
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HC1G00GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G00GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G00GW,125
Nexperia
74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-07-30 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G00GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G00GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74HC1G00GW,125 vs MC74HC1G02DFT2G |
74V1G00CTR | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74HC1G00GW,125 vs 74V1G00CTR |
74HC1G00GW | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HC1G00GW,125 vs 74HC1G00GW |
74V1G00C | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | 74HC1G00GW,125 vs 74V1G00C |
MC74HC1G02DFT1 | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G00GW,125 vs MC74HC1G02DFT1 |
NLV74HC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74HC1G00GW,125 vs NLV74HC1G00DFT1G |
TC7S02FU(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G00GW,125 vs TC7S02FU(TE12L) |
MC74HC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74HC1G00GW,125 vs MC74HC1G00DFT1G |
NC7S02P5X | TinyLogic HS 2-Input NOR Gate, 3000-REEL | onsemi | 74HC1G00GW,125 vs NC7S02P5X |
MC74HC1G02DFT2 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | 74HC1G00GW,125 vs MC74HC1G02DFT2 |