-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC245DCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19434 In Stock |
|
$0.2102 / $0.6100 | Buy Now |
DISTI #
74HC245D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Octal Bus Transceiver (3-State) - Tape and Reel (Alt: 74HC245D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1823 / $0.1955 | Buy Now |
DISTI #
757-74HC245D
|
Mouser Electronics | Bus Transceivers 74HC CMOS logic IC series SOIC14 Octal Bus Transceiver (3-State) RoHS: Compliant | 20004 |
|
$0.2080 / $0.5500 | Buy Now |
DISTI #
V72:2272_16024373
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2234 Container: Cut Strips | Americas - 883 |
|
$0.2013 / $0.3330 | Buy Now |
DISTI #
63297093
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2234 | Americas - 883 |
|
$0.2013 / $0.3074 | Buy Now |
DISTI #
74HC245D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Octal Bus Transceiver (3-State) - Tape and Reel (Alt: 74HC245D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1823 / $0.1955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC245D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC245D
Toshiba America Electronic Components
TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC245D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC245D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC245D | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | 74HC245D vs GD54HC245D |
TC74HC245AFW-TP2ELP | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC245D vs TC74HC245AFW-TP2ELP |
MC74HC245ADW | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74HC245D vs MC74HC245ADW |
HD74HC245RPV-E | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | 74HC245D vs HD74HC245RPV-E |
MC74HC245ADWR2 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74HC245D vs MC74HC245ADWR2 |
CD74HC245ME4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74HC245D vs CD74HC245ME4 |
74HC245D,653 | 74HC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | 74HC245D vs 74HC245D,653 |
SN74HC245DWR | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74HC245D vs SN74HC245DWR |
74HC245D-T | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC245D vs 74HC245D-T |
933713580652 | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC245D vs 933713580652 |