-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27388400
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 2798 |
|
$0.1540 / $0.2246 | Buy Now |
DISTI #
67511731
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1647 | Americas - 2798 |
|
$0.1540 / $0.1884 | Buy Now |
|
Rochester Electronics | 74HC27PW - NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 89719 |
|
$0.1200 / $0.1412 | Buy Now |
DISTI #
74HC27PW.112
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷125°C Min Qty: 3 | 35 |
|
$0.0810 / $0.1470 | Buy Now |
DISTI #
4267587
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2586 Lead time: 3 Weeks, 1 Days Container: Each | 17784 |
|
$0.2512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC27PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC27PW,112
Nexperia
74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC27PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC27PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC27T | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74HC27PW,112 vs HD74HC27T |
74HC27PW-T | NOR Gate | Nexperia | 74HC27PW,112 vs 74HC27PW-T |
74HC27PW,118 | 74HC(T)27 - Triple 3-input NOR gate TSSOP 14-Pin | NXP Semiconductors | 74HC27PW,112 vs 74HC27PW,118 |
M74HC27TTR | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74HC27PW,112 vs M74HC27TTR |
74HC27PW,118 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74HC27PW,112 vs 74HC27PW,118 |
935189010118 | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC27PW,112 vs 935189010118 |
935189010118 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC27PW,112 vs 935189010118 |
MC74HC27ADT | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74HC27PW,112 vs MC74HC27ADT |
935189010112 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC27PW,112 vs 935189010112 |
74HC27PW | NOR Gate | Nexperia | 74HC27PW,112 vs 74HC27PW |