-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)2G66 - Dual single-pole single-throw analog switch@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2435
|
Newark | Analogue Sw, Spst - No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC2G66GT,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1170 / $0.4200 | Buy Now |
DISTI #
1727-7935-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 78OHM 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6633 In Stock |
|
$0.0891 / $0.4000 | Buy Now |
DISTI #
74HC2G66GT,115
|
Avnet Americas | Analog Switch Dual SPST 8-Pin XSON T/R - Tape and Reel (Alt: 74HC2G66GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
771-74HC2G66GT,115
|
Mouser Electronics | Analog Switch ICs 74HC2G66GT/SOT833/XSON8 RoHS: Compliant | 24917 |
|
$0.0860 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0686 | Buy Now |
|
Rochester Electronics | 74HC2G66GT - SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 10153 |
|
$0.0622 / $0.0732 | Buy Now |
DISTI #
74HC2G66GT,115
|
Avnet Americas | Analog Switch Dual SPST 8-Pin XSON T/R - Tape and Reel (Alt: 74HC2G66GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
74HC2G66GT,115
|
Avnet Americas | Analog Switch Dual SPST 8-Pin XSON T/R - Tape and Reel (Alt: 74HC2G66GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
74HC2G66GT,115
|
Avnet Asia | Analog Switch Dual SPST 8-Pin XSON T/R (Alt: 74HC2G66GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0907 / $0.1014 | Buy Now |
DISTI #
74HC2G66GT,115
|
Avnet Silica | Analog Switch Dual SPST 8-Pin XSON T/R (Alt: 74HC2G66GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G66GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G66GT,115
Nexperia
74HC(T)2G66 - Dual single-pole single-throw analog switch@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |