Part Details for 74HC366D,653 by NXP Semiconductors
Overview of 74HC366D,653 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Renewable Energy
Automotive
Price & Stock for 74HC366D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC366D,653-ND
|
DigiKey | NOW NEXPERIA 74HC366D - BUS DRIV Min Qty: 1426 Container: Bulk MARKETPLACE PRODUCT |
2672 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | 74HC366D - Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2672 |
|
$0.1806 / $0.2125 | Buy Now |
|
Chip1Cloud | IC HEX BUFFER/LINE DVR 16SOIC | 25000 |
|
RFQ | |
DISTI #
4269200
|
Farnell | RoHS: Compliant Min Qty: 1472 Container: Each | 0 |
|
$0.3509 | Buy Now |
Part Details for 74HC366D,653
74HC366D,653 CAD Models
74HC366D,653 Part Data Attributes:
|
74HC366D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC366D,653
NXP Semiconductors
74HC(T)366 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC366D,653
This table gives cross-reference parts and alternative options found for 74HC366D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC366D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC366RP | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC366D,653 vs HD74HC366RP |
SN74HC366DR | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC366D,653 vs SN74HC366DR |
CD74HC366M | IC,BUFFER/DRIVER,SINGLE,6-BIT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HC366D,653 vs CD74HC366M |
HD74HC366RP-EL | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC366D,653 vs HD74HC366RP-EL |
HD74HC366RP-EL | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC366D,653 vs HD74HC366RP-EL |
933714680653 | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | 74HC366D,653 vs 933714680653 |
CD74HC366MG4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | 74HC366D,653 vs CD74HC366MG4 |
933714680653 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC366D,653 vs 933714680653 |
74HC366D-T | Bus Driver | Nexperia | 74HC366D,653 vs 74HC366D-T |
SN74HC366D-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74HC366D,653 vs SN74HC366D-00 |