-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC366-Q100; 74HCT366-Q100 - Hex buffer/line driver; 3-state; inverting@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2921
|
Newark | Buffer/Line Driv, Inverting, Tssop-16, Logic Family/Base Number:74Hc366, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC366PW-Q100,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$0.3150 / $0.7380 | Buy Now |
DISTI #
1727-7938-1-ND
|
DigiKey | IC BUFFER INVERT 6V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$0.2370 / $0.7100 | Buy Now |
DISTI #
74HC366PW-Q100,118
|
Avnet Americas | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC366PW-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2115 / $0.2525 | Buy Now |
DISTI #
771-74HC366PWQ100118
|
Mouser Electronics | Buffers & Line Drivers 74HC366PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 259 |
|
$0.2720 / $0.8500 | Buy Now |
|
Future Electronics | Hex buffer/line driver, 3-state, inverting RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.2310 | Buy Now |
|
Rochester Electronics | 74HC366PW-Q100 - Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 5233 |
|
$0.2094 / $0.2463 | Buy Now |
DISTI #
74HC366PW-Q100,118
|
Avnet Silica | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R (Alt: 74HC366PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 6 7.8mA 2V~6V 7.8mA 1 TSSOP-16 Buffer/Driver/Transceiver ROHS | 2256 |
|
$0.3221 / $0.4893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC366PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC366PW-Q100,118
Nexperia
74HC366-Q100; 74HCT366-Q100 - Hex buffer/line driver; 3-state; inverting@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |