Part Details for 74HC4002D,653 by NXP Semiconductors
Overview of 74HC4002D,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC4002D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4002D,653-954-ND
|
DigiKey | IC GATE NOR Min Qty: 1956 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7137 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74HC4002D - NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 7137 |
|
$0.1317 / $0.1549 | Buy Now |
Part Details for 74HC4002D,653
74HC4002D,653 CAD Models
74HC4002D,653 Part Data Attributes
|
74HC4002D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4002D,653
NXP Semiconductors
74HC(T)4002 - Dual 4-input NOR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC4002D,653
This table gives cross-reference parts and alternative options found for 74HC4002D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4002D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4002D,652 | 74HC4002 - Dual 4-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74HC4002D,653 vs 74HC4002D,652 |
CD74HC4002M96 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Rochester Electronics LLC | 74HC4002D,653 vs CD74HC4002M96 |
74HC4002DB,118 | 74HC4002 - Dual 4-input NOR gate@en-us SSOP1 14-Pin | Nexperia | 74HC4002D,653 vs 74HC4002DB,118 |
74HC4002DB-T | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC4002D,653 vs 74HC4002DB-T |
SN74HC4002DR | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC4002D,653 vs SN74HC4002DR |
MM74HC4002MX | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC4002D,653 vs MM74HC4002MX |
CD74HC4002M | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Rochester Electronics LLC | 74HC4002D,653 vs CD74HC4002M |
CD74HC4002M | 2-ch, 4-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | 74HC4002D,653 vs CD74HC4002M |
935187440118 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HC4002D,653 vs 935187440118 |
M74HC4002M1 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | 74HC4002D,653 vs M74HC4002M1 |