-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4024 - 7-stage binary ripple counter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6109
|
Newark | 74Hc4024D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HC4024D,653 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 | Buy Now |
DISTI #
30AK2947
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC4024D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3000 | Buy Now |
DISTI #
1727-2041-1-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1331 In Stock |
|
$0.1918 / $0.6000 | Buy Now |
DISTI #
74HC4024D,653
|
Avnet Americas | Counter Single 7-Bit Binary UP 14-Pin SO T/R - Tape and Reel (Alt: 74HC4024D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2044 | Buy Now |
DISTI #
771-74HC4024D-T
|
Mouser Electronics | Counter ICs 74HC4024D/SOT108/SO14 RoHS: Compliant | 214 |
|
$0.2000 / $0.6000 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 7-Stage Binary Ripple Counter -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Rochester Electronics | 74HC4024D - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$0.1695 / $0.1994 | Buy Now |
DISTI #
74HC4024D,653
|
Avnet Americas | Counter Single 7-Bit Binary UP 14-Pin SO T/R - Tape and Reel (Alt: 74HC4024D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2044 | Buy Now |
DISTI #
74HC4024D.653
|
TME | IC: digital, 7bit,asynchronous,binary up counter, Ch: 1, IN: 2 Min Qty: 1 | 453 |
|
$0.2720 / $0.6630 | Buy Now |
DISTI #
74HC4024D,653
|
Avnet Asia | Counter Single 7-Bit Binary UP 14-Pin SO T/R (Alt: 74HC4024D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2656 / $0.2971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4024D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4024D,653
Nexperia
74HC4024 - 7-stage binary ripple counter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC4024D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4024D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4024D | Binary Counter | Nexperia | 74HC4024D,653 vs 74HC4024D |
74HC4024D,652 | 74HC4024 - 7-stage binary ripple counter@en-us SOIC 14-Pin | Nexperia | 74HC4024D,653 vs 74HC4024D,652 |
933714410653 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter | NXP Semiconductors | 74HC4024D,653 vs 933714410653 |
74HC4024D,653 | 74HC4024 - 7-stage binary ripple counter SOIC 14-Pin | NXP Semiconductors | 74HC4024D,653 vs 74HC4024D,653 |
933714410652 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter | NXP Semiconductors | 74HC4024D,653 vs 933714410652 |
74HC4024D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Counter | NXP Semiconductors | 74HC4024D,653 vs 74HC4024D-T |
933714410652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74HC4024D,653 vs 933714410652 |
933714410653 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74HC4024D,653 vs 933714410653 |