-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HC4051BQ-Q100,11CT-ND
|
DigiKey | IC MUX 8:1 120OHM 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$0.1417 / $0.5500 | Buy Now |
DISTI #
74HC4051BQ-Q100,11
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4051BQ-Q100,11) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1474 | Buy Now |
DISTI #
771-74HC4051BQQ10011
|
Mouser Electronics | Multiplexer Switch ICs 74HC4051BQ-Q100/SOT763/DHVQFN1 RoHS: Compliant | 13251 |
|
$0.1340 / $0.4900 | Buy Now |
DISTI #
V79:2366_27388408
|
Arrow Electronics | Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 2235 | Americas - 3000 |
|
$0.1172 / $0.2485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1346 | Buy Now |
DISTI #
66378015
|
Verical | Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 2235 | Americas - 3000 |
|
$0.2485 | Buy Now |
DISTI #
74HC4051BQ-Q100,11
|
Avnet Asia | Analog Multiplexer Single 8:1 16-Pin DHVQFN EP T/R (Alt: 74HC4051BQ-Q100,11) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1676 / $0.1875 | Buy Now |
DISTI #
74HC4051BQ-Q100,11
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin DHVQFN EP T/R (Alt: 74HC4051BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
74HC4051BQ-Q100,11
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin DHVQFN EP T/R (Alt: 74HC4051BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4051BQ-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4051BQ-Q100,11
Nexperia
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 520 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |