-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2955
|
Newark | Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4052BQ-Q100,11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 | Buy Now |
DISTI #
1727-74HC4052BQ-Q100,11TR-ND
|
DigiKey | IC SWITCH SP4TX2 150OHM 16DHVQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1425 / $0.1725 | Buy Now |
DISTI #
74HC4052BQ-Q100,11
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4052BQ-Q100,11) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 / $0.1483 | Buy Now |
DISTI #
771-74HC4052BQQ10011
|
Mouser Electronics | Multiplexer Switch ICs 74HC4052BQ-Q100/SOT763/DHVQFN1 RoHS: Compliant | 0 |
|
$0.1390 / $0.4800 | Order Now |
DISTI #
V36:1790_06493431
|
Arrow Electronics | Analog Multiplexer Dual 4:1 Automotive AEC-Q100 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2320 | Americas - 3000 |
|
$0.1277 / $0.1662 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1355 | Buy Now |
DISTI #
74HC4052BQ-Q100,11
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4052BQ-Q100,11) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 / $0.1483 | Buy Now |
DISTI #
74HC4052BQ-Q100,11
|
Avnet Asia | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HC4052BQ-Q100,11) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1888 / $0.2112 | Buy Now |
DISTI #
74HC4052BQ-Q100,11
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HC4052BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4052BQ-Q100,11
|
EBV Elektronik | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HC4052BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4052BQ-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052BQ-Q100,11
Nexperia
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.1X.14,20 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |