Part Details for 74HC4066DB,112 by NXP Semiconductors
Overview of 74HC4066DB,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for 74HC4066DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4066DB112-ND
|
DigiKey | IC SWITCH QUAD 1X1 14SSOP Min Qty: 1559 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
9230 In Stock |
|
$0.1900 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SSOP | 288 |
|
$0.1735 / $0.3717 | Buy Now |
|
Rochester Electronics | 74HC4066DB - SPST, 4 Func, 1 Channel, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9230 |
|
$0.1652 / $0.1944 | Buy Now |
Part Details for 74HC4066DB,112
74HC4066DB,112 CAD Models
74HC4066DB,112 Part Data Attributes
|
74HC4066DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4066DB,112
NXP Semiconductors
74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC4066DB,112
This table gives cross-reference parts and alternative options found for 74HC4066DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4066DBRE4 | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | Texas Instruments | 74HC4066DB,112 vs SN74HC4066DBRE4 |
935171450112 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HC4066DB,112 vs 935171450112 |
74HC4066DB,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin | NXP Semiconductors | 74HC4066DB,112 vs 74HC4066DB,118 |
74HC4066DB,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin | Nexperia | 74HC4066DB,112 vs 74HC4066DB,112 |
SN74HC4066DBR | 5V, 1:1 (SPST), 4-channel analog switch 14-SSOP -40 to 85 | Texas Instruments | 74HC4066DB,112 vs SN74HC4066DBR |
74HC4066DB-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HC4066DB,112 vs 74HC4066DB-T |