-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6441-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 40 Weeks Container: Tube |
13 In Stock |
|
$0.4220 / $0.5200 | Buy Now |
DISTI #
74HC86D,652
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk - Bulk (Alt: 74HC86D,652) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 1892 |
|
RFQ | |
DISTI #
P40:2555_16726888
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Europe - 48357 |
|
$0.0873 / $0.2543 | Buy Now |
DISTI #
V79:2366_23819992
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1804 | Americas - 10 |
|
$0.0631 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Lead time: 52 Weeks Container: Tube | 5928Tube |
|
$0.0701 / $0.0865 | Buy Now |
|
Rochester Electronics | 74HC86D - XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8943 |
|
$0.0993 / $0.1168 | Buy Now |
|
New Advantage Corporation | 74HC Series 6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 57 | 4731 |
|
$0.0935 / $0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC86D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC86D,652
Nexperia
74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC86D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC86D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC86D,653 | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | 74HC86D,652 vs 74HC86D,653 |
CD74HC86ME4 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC86D,652 vs CD74HC86ME4 |
MC74HC86DD | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC86D,652 vs MC74HC86DD |
SN74HC86IDRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85 | Texas Instruments | 74HC86D,652 vs SN74HC86IDRG4Q1 |
MC74HC86ADG | Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 55-TUBE | onsemi | 74HC86D,652 vs MC74HC86ADG |
MC74HC86D | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74HC86D,652 vs MC74HC86D |
MC74HC86DR2 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC86D,652 vs MC74HC86DR2 |
CD74HC86M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125 | Texas Instruments | 74HC86D,652 vs CD74HC86M96 |
MC74HC86AD | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | 74HC86D,652 vs MC74HC86AD |
CD74HC86M96E4 | High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | Texas Instruments | 74HC86D,652 vs CD74HC86M96E4 |